96 Connector Power Module, Male Pins and Female Blades Through Hole MicroTCA™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16330961201000

DigiKey Part Number
1195-3016-ND
Manufacturer
Manufacturer Product Number
16330961201000
Description
CONN PWR MOD MTCA 96POS PCB
Customer Reference
Detailed Description
96 Connector Power Module, Male Pins and Female Blades Through Hole MicroTCA™
Datasheet
 Datasheet
EDA/CAD Models
16330961201000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
Daughtercard
Connector Type
Power Module, Male Pins and Female Blades
Connector Style
MicroTCA™
Number of Positions
96
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
72 Signal, 24 Power
Features
Guide Pin
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.