
16310341201000 | |
|---|---|
DigiKey Part Number | 1195-3013-ND |
Manufacturer | |
Manufacturer Product Number | 16310341201000 |
Description | CONN RCPT POWER 34POS PCB |
Customer Reference | |
Detailed Description | 34 Connector Receptacle, Female Sockets Through Hole Power |
Datasheet | Datasheet |
EDA/CAD Models | 16310341201000 Models |
Category | Number of Positions 34 |
Manufacturer HARTING | Number of Positions Loaded All |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Contact Layout, Typical 26 Signal, 8 Power |
Connector Usage Backplane | Features Mating Guide |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style Power | Material Flammability Rating UL94 V-0 |

