34 Connector Receptacle, Female Sockets Through Hole Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16310301201000

DigiKey Part Number
1195-3012-ND
Manufacturer
Manufacturer Product Number
16310301201000
Description
CONN RCPT POWER 34POS PCB
Customer Reference
Detailed Description
34 Connector Receptacle, Female Sockets Through Hole Power
Datasheet
 Datasheet
EDA/CAD Models
16310301201000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
34
Manufacturer
HARTING
Number of Positions Loaded
30
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Obsolete
Contact Layout, Typical
26 Signal, 8 Power
Connector Usage
Backplane
Features
Mating Guide
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Connector Style
Power
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.