170 Connector Plug, Piggyback Through Hole, Right Angle MCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16241701301000

DigiKey Part Number
1195-3010-ND
Manufacturer
Manufacturer Product Number
16241701301000
Description
CONN PLUG MCH 170POS PCB
Customer Reference
Detailed Description
170 Connector Plug, Piggyback Through Hole, Right Angle MCH
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
Backplane-to-Daughtercard
Connector Type
Plug, Piggyback
Connector Style
MCH
Number of Positions
170
Number of Positions Loaded
All
Pitch
0.029" (0.75mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.