
16211701303000 | |
|---|---|
DigiKey Part Number | 1195-3008-ND |
Manufacturer | |
Manufacturer Product Number | 16211701303000 |
Description | CONN PLUG AMC 170POS PCB |
Customer Reference | |
Detailed Description | 170 Connector Plug, Piggyback Through Hole, Right Angle AdvancedMC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | Backplane-to-Daughtercard | |
Connector Type | Plug, Piggyback | |
Connector Style | AdvancedMC | |
Number of Positions | 170 | |
Number of Positions Loaded | All | |
Pitch | 0.029" (0.75mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - |

