170 Connector Plug, Piggyback Through Hole, Right Angle AdvancedMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16211701301000

DigiKey Part Number
1195-3007-ND
Manufacturer
Manufacturer Product Number
16211701301000
Description
CONN PLUG AMC 170POS PCB
Customer Reference
Detailed Description
170 Connector Plug, Piggyback Through Hole, Right Angle AdvancedMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Plug, Piggyback
Connector Style
AdvancedMC
Number of Positions
170
Number of Positions Loaded
All
Pitch
0.029" (0.75mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.