
16111705207000 | |
|---|---|
DigiKey Part Number | 1195-3006-ND |
Manufacturer | |
Manufacturer Product Number | 16111705207000 |
Description | CONN HEADER AMC 170POS PCB |
Customer Reference | |
Detailed Description | 170 Connector Header, Male Pins Through Hole Black AdvancedMC |
Datasheet | Datasheet |
EDA/CAD Models | 16111705207000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | Backplane-to-Daughtercard | |
Connector Type | Header, Male Pins | |
Connector Style | AdvancedMC | |
Number of Positions | 170 | |
Number of Positions Loaded | All | |
Pitch | 0.029" (0.75mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - |

