170 Connector Header, Male Pins Through Hole Black AdvancedMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16111705206000

DigiKey Part Number
1195-3005-ND
Manufacturer
Manufacturer Product Number
16111705206000
Description
CONN HEADER AMC 170POS PCB
Customer Reference
Detailed Description
170 Connector Header, Male Pins Through Hole Black AdvancedMC
Datasheet
 Datasheet
EDA/CAD Models
16111705206000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
Backplane-to-Daughtercard
Connector Type
Header, Male Pins
Connector Style
AdvancedMC
Number of Positions
170
Number of Positions Loaded
All
Pitch
0.029" (0.75mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.