



15858362701000 | |
|---|---|
DigiKey Part Number | 1195-15858362701000TR-ND - Tape & Reel (TR) 1195-15858362701000CT-ND - Cut Tape (CT) 1195-15858362701000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15858362701000 |
Description | HAR-FLEX HYBRID ANGLED FEMALE, 8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 (36 + 8 Power) Position Receptacle Connector Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15858362701000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.120" (3.05mm) | |
Contact Length - Post | 0.087" (2.20mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 21.5A | |
Voltage Rating | 50VAC, 120VDC | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular, Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 8,34700 € | 83,47 € |
| 100 | 7,09450 € | 709,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,43383 € | 2.573,53 € |
| 800 | 6,12706 € | 4.901,65 € |
| 1.200 | 5,95453 € | 7.145,44 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |

