
15856262601000 | |
|---|---|
DigiKey Part Number | 1195-15856262601000-ND |
Manufacturer | |
Manufacturer Product Number | 15856262601000 |
Description | HAR-FLEX HYBRID ANGLED FEMALE, 6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 (8 + 36 Power) Position Receptacle Connector Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.120" (3.05mm) |
Packaging Bulk | Contact Length - Post 0.087" (2.20mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide, Solder Retention |
Number of Positions | Current Rating (Amps) 22.5A |
Number of Positions Loaded All | Voltage Rating 50VAC, 120VDC |
Number of Rows 2 | Applications General Purpose |
Row Spacing - Mating 0.050" (1.27mm) | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle; Through Hole | Contact Shape Rectangular |
Termination | Contact Material Copper Alloy |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,32475 € | 2.129,90 € |
| Unit Price without VAT: | 5,32475 € |
|---|---|
| Unit Price with VAT: | 6,33645 € |







