44 (36 + 8 Power) Position Receptacle Connector Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 (36 + 8 Power) Position Receptacle Connector Surface Mount Gold
har-flex®
Miniature Board-to-Board Connectors HARTING har-flex®

15828362601000

DigiKey Part Number
1195-15828362601000TR-ND - Tape & Reel (TR)
1195-15828362601000CT-ND - Cut Tape (CT)
1195-15828362601000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15828362601000
Description
HAR-FLEX HYBRID STRAIGHT FEMALE,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
44 (36 + 8 Power) Position Receptacle Connector Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
15828362601000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
-
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.356" (9.05mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
20A
Voltage Rating
50VAC, 120VDC
Applications
General Purpose
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Rectangular, Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,92000 €9,92 €
108,43500 €84,35 €
1007,16920 €716,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2806,66714 €1.866,80 €
5606,34923 €3.555,57 €
8406,17040 €5.183,14 €
1.4005,95229 €8.333,21 €
Manufacturers Standard Package
Unit Price without VAT:9,92000 €
Unit Price with VAT:11,80480 €