



15824162601000 | |
|---|---|
DigiKey Part Number | 1195-15824162601000TR-ND - Tape & Reel (TR) 1195-15824162601000CT-ND - Cut Tape (CT) 1195-15824162601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15824162601000 |
Description | HAR-FLEX HYBRID STRAIGHT FEMALE, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Position Receptacle Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15824162601000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.356" (9.05mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 20A | |
Voltage Rating | 50VAC, 120VDC | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular, Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 6,34300 € | 63,43 € |
| 100 | 5,39150 € | 539,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 5,01382 € | 1.403,87 € |
| 560 | 4,77468 € | 2.673,82 € |
| 840 | 4,64015 € | 3.897,73 € |
| 1.400 | 4,47612 € | 6.266,57 € |
| 1.960 | 4,37126 € | 8.567,67 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |

