



15724162601000 | |
|---|---|
DigiKey Part Number | 1195-15724162601000TR-ND - Tape & Reel (TR) 1195-15724162601000CT-ND - Cut Tape (CT) 1195-15724162601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15724162601000 |
Description | HAR-FLEX HYBRID STRAIGHT MALE, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 (16 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | 15724162601000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade; Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.181" (4.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.319" (8.10mm) | |
Contact Shape | Rectangular, Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 20A | |
Voltage Rating | 50VAC, 120VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,62800 € | 56,28 € |
| 100 | 4,78370 € | 478,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 4,44857 € | 1.245,60 € |
| 560 | 4,23639 € | 2.372,38 € |
| 840 | 4,11704 € | 3.458,31 € |
| 1.400 | 3,97146 € | 5.560,04 € |
| 1.960 | 3,87839 € | 7.601,64 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

