
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyphthalamide (PPA) | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,93500 € | 19,35 € |
| 25 | 1,84840 € | 46,21 € |
| 50 | 1,78540 € | 89,27 € |
| 100 | 1,72420 € | 172,42 € |
| 250 | 1,64648 € | 411,62 € |
| 500 | 1,58996 € | 794,98 € |
| 1.000 | 1,53537 € | 1.535,37 € |
| 5.000 | 1,41560 € | 7.078,00 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

