



15650022601000 | |
|---|---|
DigiKey Part Number | 1195-15650022601000TR-ND - Tape & Reel (TR) 1195-15650022601000CT-ND - Cut Tape (CT) 1195-15650022601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15650022601000 |
Description | HAR-FLEX POWER ANGLED FEMALE, 2P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15650022601000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.145" (3.68mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 26A | |
Voltage Rating | 180V | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,49300 € | 44,93 € |
| 100 | 3,81820 € | 381,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,46248 € | 1.384,99 € |
| 800 | 3,29731 € | 2.637,85 € |
| 1.200 | 3,20442 € | 3.845,30 € |
| 2.000 | 3,09111 € | 6.182,22 € |
| 2.800 | 3,01871 € | 8.452,39 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |











