



15620122601000 | |
|---|---|
DigiKey Part Number | 1195-15620122601000TR-ND - Tape & Reel (TR) 1195-15620122601000CT-ND - Cut Tape (CT) 1195-15620122601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15620122601000 |
Description | HAR-FLEX POWER STRAIGHT FEMALE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15620122601000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.356" (9.05mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 18A | |
Voltage Rating | 180V | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 € | 9,80 € |
| 10 | 8,32600 € | 83,26 € |
| 100 | 7,07730 € | 707,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 6,58168 € | 1.842,87 € |
| 560 | 6,26784 € | 3.509,99 € |
| 840 | 6,09129 € | 5.116,68 € |
| 1.400 | 5,87591 € | 8.226,27 € |
| Unit Price without VAT: | 9,80000 € |
|---|---|
| Unit Price with VAT: | 11,66200 € |

