



15550022601000 | |
|---|---|
DigiKey Part Number | 1195-15550022601000TR-ND - Tape & Reel (TR) 1195-15550022601000CT-ND - Cut Tape (CT) 1195-15550022601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15550022601000 |
Description | HAR-FLEX POWER ANGLED MALE, 2PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15550022601000 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.167" (4.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 26A |
Mounting Type | Voltage Rating 180V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,17700 € | 41,77 € |
| 100 | 3,55040 € | 355,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,21960 € | 1.287,84 € |
| 800 | 3,06606 € | 2.452,85 € |
| 1.200 | 2,97966 € | 3.575,59 € |
| 2.000 | 2,87431 € | 5.748,62 € |
| 2.800 | 2,80695 € | 7.859,46 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |


