
15520052701000 | |
|---|---|
DigiKey Part Number | 1195-15520052701000-ND |
Manufacturer | |
Manufacturer Product Number | 15520052701000 |
Description | HAR-FLEX POWER STRAIGHT MALE, 3. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 (Power) position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Series | Insulation Height 0.319" (8.10mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Board Lock, Pick and Place |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 20A |
Mounting Type | Voltage Rating 180V |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,19350 € | 838,70 € |
| Unit Price without VAT: | 4,19350 € |
|---|---|
| Unit Price with VAT: | 4,99027 € |



