
15390500601234 | |
|---|---|
DigiKey Part Number | 1195-15390500601234-ND |
Manufacturer | |
Manufacturer Product Number | 15390500601234 |
Description | HAR-FLEX BOARD IDC 50P 600PCS PE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Ribbon Cable, DIP Header Connector Black IDC 30 AWG Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.102" (2.60mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Ribbon Cable, DIP Header | Features Board Guide |
Number of Positions 50 | Contact Finish Tin |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 5 | 3,47200 € | 17,36 € |
| 10 | 3,32400 € | 33,24 € |
| 25 | 3,14520 € | 78,63 € |
| 50 | 3,02340 € | 151,17 € |
| 100 | 2,91180 € | 291,18 € |
| 600 | 2,66447 € | 1.598,68 € |
| 1.200 | 2,58268 € | 3.099,22 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

