
15390260601234 | |
|---|---|
DigiKey Part Number | 1195-15390260601234-ND |
Manufacturer | |
Manufacturer Product Number | 15390260601234 |
Description | HAR-FLEX BOARD IDC 26P 600PCS PE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Ribbon Cable, DIP Header Connector Black IDC 30 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 26 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.102" (2.60mm) | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 5 | 2,68600 € | 13,43 € |
| 10 | 2,56800 € | 25,68 € |
| 25 | 2,42640 € | 60,66 € |
| 50 | 2,32900 € | 116,45 € |
| 100 | 2,24010 € | 224,01 € |
| 600 | 2,04292 € | 1.225,75 € |
| 1.200 | 1,97776 € | 2.373,31 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

