
15290642502000 | |
|---|---|
DigiKey Part Number | 15290642502000-ND |
Manufacturer | |
Manufacturer Product Number | 15290642502000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290642502000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through, Strain Relief |
Number of Positions 64 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 75 | 5,10480 € | 382,86 € |
| 150 | 4,86113 € | 729,17 € |
| 525 | 4,45013 € | 2.336,32 € |
| 1.050 | 4,23796 € | 4.449,86 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |

