
15290602502000 | |
|---|---|
DigiKey Part Number | 1195-15290602502000-ND |
Manufacturer | |
Manufacturer Product Number | 15290602502000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
EDA/CAD Models | 15290602502000 Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Row Spacing 0.050" (1.27mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Cable Termination IDC |
Contact Type Female Socket | Wire Type Discrete |
Number of Positions 60 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 6,33747 € | 475,31 € |
| Unit Price without VAT: | 6,33747 € |
|---|---|
| Unit Price with VAT: | 7,54159 € |




