
15290382501000 | |
|---|---|
DigiKey Part Number | 1195-15290382501000-ND |
Manufacturer | |
Manufacturer Product Number | 15290382501000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290382501000 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Wire Gauge 30 AWG |
Number of Positions 38 | Contact Finish Tin |
Pitch 0.050" (1.27mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,28950 € | 428,95 € |
| Unit Price without VAT: | 4,28950 € |
|---|---|
| Unit Price with VAT: | 5,10451 € |






