
15290362502000 | |
|---|---|
DigiKey Part Number | 15290362502000-ND |
Manufacturer | |
Manufacturer Product Number | 15290362502000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290362502000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through, Strain Relief |
Number of Positions 36 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 4,27900 € | 42,79 € |
| 100 | 3,63720 € | 363,72 € |
| 500 | 3,24682 € | 1.623,41 € |
| 1.000 | 3,09200 € | 3.092,00 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

