
15290126502000 | |
|---|---|
DigiKey Part Number | 1195-15290126502000-ND |
Manufacturer | |
Manufacturer Product Number | 15290126502000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290126502000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Strain Relief |
Number of Positions 12 | Contact Finish Tin |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,67900 € | 367,90 € |
| Unit Price without VAT: | 3,67900 € |
|---|---|
| Unit Price with VAT: | 4,37801 € |

