8 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15290082502000

DigiKey Part Number
15290082502000-ND
Manufacturer
Manufacturer Product Number
15290082502000
Description
HAR-FLEX FEMALE IDC CONNECTOR, W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
15290082502000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.050" (1.27mm)
Manufacturer
HARTING
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Lock
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
30 AWG
Contact Type
Female Socket
Features
Feed Through, Strain Relief
Number of Positions
8
Contact Finish
Gold
Pitch
0.050" (1.27mm)
Color
Black
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,22000 €4,22 €
103,57900 €35,79 €
1103,02127 €332,34 €
5502,69707 €1.483,39 €
1.1002,56844 €2.825,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,22000 €
Unit Price with VAT:5,02180 €