


15250342601000 | |
|---|---|
DigiKey Part Number | 1195-15250342601000TR-ND - Tape & Reel (TR) 1195-15250342601000CT-ND - Cut Tape (CT) 1195-15250342601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15250342601000 |
Description | HAR-FLEX ANGLED FEMALE, 34PIN, P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 15250342601000 Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.120" (3.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,76800 € | 37,68 € |
| 100 | 3,20190 € | 320,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 2,94880 € | 1.651,33 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |




