



15230682601000 | |
|---|---|
DigiKey Part Number | 1195-15230682601000TR-ND - Tape & Reel (TR) 1195-15230682601000CT-ND - Cut Tape (CT) 1195-15230682601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15230682601000 |
Description | HAR-FLEX STR F 13.65MM 68P PL1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15230682601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.537" (13.64mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 15.4mm, 16.9mm, 18.4mm, 18.5mm, 20mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 234200-E | TE Connectivity Erni | 1.259 | 2684-234200-ECT-ND | 6,90000 € | Parametric Equivalent |
| ESMC-F-68-SGS-SMT-C-PP-T/R | Adam Tech | 1.407 | 2057-ESMC-F-68-SGS-SMT-C-PP-CT-ND | 4,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,62000 € | 9,62 € |
| 10 | 8,17300 € | 81,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 6,69176 € | 1.137,60 € |
| 340 | 6,37259 € | 2.166,68 € |
| 510 | 6,19304 € | 3.158,45 € |
| 850 | 5,97407 € | 5.077,96 € |
| 1.190 | 5,83412 € | 6.942,60 € |
| Unit Price without VAT: | 9,62000 € |
|---|---|
| Unit Price with VAT: | 11,44780 € |







