15230062601000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15230062601000
har-flex®
Miniature Board-to-Board Connectors HARTING har-flex®

15230122601000

DigiKey Part Number
1195-15230122601000TR-ND - Tape & Reel (TR)
1195-15230122601000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15230122601000
Description
HAR-FLEX STR F 13.65MM 12P PL1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
15230122601000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.537" (13.64mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
15.4mm, 16.9mm, 18.4mm, 18.5mm, 20mm
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 €4,62 €
103,92300 €39,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1703,21147 €545,95 €
3403,05821 €1.039,79 €
5102,97200 €1.515,72 €
8502,86686 €2.436,83 €
1.1902,79969 €3.331,63 €
1.7002,73017 €4.641,29 €
Manufacturers Standard Package
Unit Price without VAT:4,62000 €
Unit Price with VAT:5,49780 €