



15220802401000 | |
|---|---|
DigiKey Part Number | 1195-15220802401000TR-ND - Tape & Reel (TR) 1195-15220802401000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15220802401000 |
Description | CONN RCPT 80POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15220802401000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 154721-E | TE Connectivity Erni | 231 | 2684-154721-ECT-ND | 7,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,42000 € | 15,42 € |
| 10 | 13,10100 € | 131,01 € |
| 100 | 11,45180 € | 1.145,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 10,53441 € | 2.317,57 € |
| 440 | 10,03216 € | 4.414,15 € |
| 660 | 9,74961 € | 6.434,74 € |
| Unit Price without VAT: | 15,42000 € |
|---|---|
| Unit Price with VAT: | 18,34980 € |








