
15210762601000 | |
|---|---|
DigiKey Part Number | 1195-15210762601000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15210762601000 |
Description | HAR-FLEX STRAIGHT FEMALE 6.25MM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 76 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210762601000 Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.246" (6.25mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 9,49132 € | 2.657,57 € |
| Unit Price without VAT: | 9,49132 € |
|---|---|
| Unit Price with VAT: | 11,29467 € |


