62 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Miniature Board-to-Board Connectors HARTING har-flex®

15210622601000

DigiKey Part Number
1195-15210622601000TR-ND - Tape & Reel (TR)
1195-15210622601000CT-ND - Cut Tape (CT)
1195-15210622601000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15210622601000
Description
HAR-FLEX STRAIGHT FEMALE 6.25MM,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
62 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
15210622601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.246" (6.25mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
8mm ~ 11mm
Number of Positions Loaded
All
Features
Board Guide, Pick and Place, Solder Retention
Pitch - Mating
Applications
General Purpose
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 €7,16 €
106,08100 €60,81 €
1005,16840 €516,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2804,80636 €1.345,78 €
5604,57714 €2.563,20 €
8404,44819 €3.736,48 €
1.4004,29089 €6.007,25 €
1.9604,19039 €8.213,16 €
Manufacturers Standard Package
Unit Price without VAT:7,16000 €
Unit Price with VAT:8,52040 €