



15210402601000 | |
|---|---|
DigiKey Part Number | 1195-3397-2-ND - Tape & Reel (TR) 1195-3397-1-ND - Cut Tape (CT) 1195-3397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15210402601000 |
Description | CONN RCPT 40POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210402601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 8mm ~ 11mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 4,65000 € | 46,50 € |
| 100 | 3,95230 € | 395,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 3,67539 € | 1.029,11 € |
| 560 | 3,50007 € | 1.960,04 € |
| 840 | 3,40145 € | 2.857,22 € |
| 1.400 | 3,28116 € | 4.593,62 € |
| 1.960 | 3,20429 € | 6.280,41 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |








