



15210262601000 | |
|---|---|
DigiKey Part Number | 1195-3395-2-ND - Tape & Reel (TR) 1195-3395-1-ND - Cut Tape (CT) 1195-3395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15210262601000 |
Description | CONN RCPT 26POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210262601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 8mm ~ 11mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,87500 € | 38,75 € |
| 100 | 3,29320 € | 329,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 3,06239 € | 857,47 € |
| 560 | 2,91630 € | 1.633,13 € |
| 840 | 2,83413 € | 2.380,67 € |
| 1.400 | 2,73389 € | 3.827,45 € |
| 1.960 | 2,66983 € | 5.232,87 € |
| 2.800 | 2,60356 € | 7.289,97 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |










