



15210162401000 | |
|---|---|
DigiKey Part Number | 1195-5659-2-ND - Tape & Reel (TR) 1195-5659-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15210162401000 |
Description | CONN RCPT 16POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210162401000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,74000 € | 57,40 € |
| 100 | 4,87920 € | 487,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 4,61518 € | 1.015,34 € |
| 440 | 4,39502 € | 1.933,81 € |
| 660 | 4,27118 € | 2.818,98 € |
| 1.100 | 4,12015 € | 4.532,16 € |
| 1.540 | 4,02362 € | 6.196,37 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |





