68 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15160682000041

DigiKey Part Number
1195-15160682000041-ND
Manufacturer
Manufacturer Product Number
15160682000041
Description
HAR-FLEX DISTANCE ADAPTER 20MM 6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Convert To (Adapter End)
Plug, Male Pins
Manufacturer
HARTING
Number of Positions
68
Series
Pitch
0.050" (1.27mm)
Packaging
Tray
Number of Rows
2
Part Status
Active
Row Spacing
0.050" (1.27mm)
Convert From (Adapter End)
Plug, Male Pins
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3007,23320 €2.169,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,23320 €
Unit Price with VAT:8,60751 €