
15160122040041 | |
|---|---|
DigiKey Part Number | 1195-15160122040041-ND |
Manufacturer | |
Manufacturer Product Number | 15160122040041 |
Description | HAR-FLEX DISTANCE ADAPTER 28MM 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 4,05664 € | 1.338,69 € |
| Unit Price without VAT: | 4,05664 € |
|---|---|
| Unit Price with VAT: | 4,82740 € |

