
15150765601333 | |
|---|---|
DigiKey Part Number | 15150765601333-ND |
Manufacturer | |
Manufacturer Product Number | 15150765601333 |
Description | HAR-FLEX ANGLED MALE, 76PIN, PLS |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 76 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15150765601333 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Insulation Height 0.167" (4.25mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall |

