


15150082601000 | |
|---|---|
DigiKey Part Number | 1195-15150082601000TR-ND - Tape & Reel (TR) 1195-15150082601000CT-ND - Cut Tape (CT) 1195-15150082601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15150082601000 |
Description | HAR-FLEX ANGLED MALE, 8PIN, PL1, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15150082601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.167" (4.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,38300 € | 23,83 € |
| 100 | 2,02560 € | 202,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 1,79373 € | 1.004,49 € |
| 1.120 | 1,70815 € | 1.913,13 € |
| 1.680 | 1,66002 € | 2.788,83 € |
| 2.800 | 1,60131 € | 4.483,67 € |
| 3.920 | 1,56378 € | 6.130,02 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |





