



15130402601000 | |
|---|---|
DigiKey Part Number | 1195-15130402601000TR-ND - Tape & Reel (TR) 1195-15130402601000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15130402601000 |
Description | HAR-FLEX STR M 4.85MM 40P PL1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15130402601000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.383" (9.73mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 11.1mm, 12.6mm, 13.9mm, 15.4mm, 18.5mm, 20mm | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,32400 € | 43,24 € |
| 100 | 3,67480 € | 367,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,44472 € | 861,18 € |
| 500 | 3,28036 € | 1.640,18 € |
| 750 | 3,18793 € | 2.390,95 € |
| 1.250 | 3,07518 € | 3.843,97 € |
| 1.750 | 3,00313 € | 5.255,48 € |
| 2.500 | 2,92858 € | 7.321,45 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

