


15120122601000 | |
|---|---|
DigiKey Part Number | 1195-3370-2-ND - Tape & Reel (TR) 1195-3370-1-ND - Cut Tape (CT) 1195-3370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15120122601000 |
Description | CONN HEADER SMD 12POS 1.27MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15120122601000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.319" (8.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,61900 € | 26,19 € |
| 100 | 2,22530 € | 222,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 2,06936 € | 579,42 € |
| 560 | 1,97059 € | 1.103,53 € |
| 840 | 1,91505 € | 1.608,64 € |
| 1.400 | 1,84731 € | 2.586,23 € |
| 1.960 | 1,80401 € | 3.535,86 € |
| 2.800 | 1,75922 € | 4.925,82 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |







