


15110282601000 | |
|---|---|
DigiKey Part Number | 1195-15110282601000TR-ND - Tape & Reel (TR) 1195-15110282601000CT-ND - Cut Tape (CT) 1195-15110282601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15110282601000 |
Description | HAR-FLEX STRAIGHT MALE 1.75MM, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 28 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110282601000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.260" (6.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,42900 € | 34,29 € |
| 100 | 2,91450 € | 291,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 2,71021 € | 758,86 € |
| 560 | 2,58091 € | 1.445,31 € |
| 840 | 2,50819 € | 2.106,88 € |
| 1.400 | 2,41947 € | 3.387,26 € |
| 1.960 | 2,36277 € | 4.631,03 € |
| 2.800 | 2,30412 € | 6.451,54 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

