



15110142601000 | |
|---|---|
DigiKey Part Number | 1195-6838-2-ND - Tape & Reel (TR) 1195-6838-1-ND - Cut Tape (CT) 1195-6838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15110142601000 |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110142601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.260" (6.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,89100 € | 28,91 € |
| 100 | 2,45660 € | 245,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 2,28439 € | 639,63 € |
| 560 | 2,17539 € | 1.218,22 € |
| 840 | 2,11407 € | 1.775,82 € |
| 1.400 | 2,03929 € | 2.855,01 € |
| 1.960 | 1,99149 € | 3.903,32 € |
| 2.800 | 1,94206 € | 5.437,77 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

