
15041002401000 | |
|---|---|
DigiKey Part Number | 1195-15041002401000TR-ND - Tape & Reel (TR) 1195-15041002401000CT-ND - Cut Tape (CT) 1195-15041002401000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15041002401000 |
Description | HAR-FLEX HD-CARD EDGE 100PIN, WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 15041002401000 Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer HARTING | Read Out Dual |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 50 | Color Black |
Number of Positions 100 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.063" (1.60mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,90475 € | 1.780,95 € |
| Unit Price without VAT: | 8,90475 € |
|---|---|
| Unit Price with VAT: | 10,59665 € |

