
15040802401000 | |
|---|---|
DigiKey Part Number | 1195-15040802401000TR-ND - Tape & Reel (TR) 1195-15040802401000CT-ND - Cut Tape (CT) 1195-15040802401000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15040802401000 |
Description | HAR-FLEX HD-CARD EDGE 80PIN, WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 15040802401000 Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer HARTING | Read Out Dual |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 40 | Color Black |
Number of Positions 80 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.063" (1.60mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 8,58900 € | 85,89 € |
| 25 | 8,05080 € | 201,27 € |
| 50 | 7,66660 € | 383,33 € |
| 100 | 7,30060 € | 730,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,95235 € | 1.390,47 € |
| 400 | 6,62080 € | 2.648,32 € |
| 600 | 6,43427 € | 3.860,56 € |
| 1.000 | 6,20679 € | 6.206,79 € |
| 1.400 | 6,06139 € | 8.485,95 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |

