
15030402001000 | |
|---|---|
DigiKey Part Number | 1195-15030402001000TR-ND - Tape & Reel (TR) 1195-15030402001000CT-ND - Cut Tape (CT) 1195-15030402001000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15030402001000 |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 15030402001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 6,10000 € | 61,00 € |
| 25 | 5,71800 € | 142,95 € |
| 50 | 5,44480 € | 272,24 € |
| 100 | 5,18490 € | 518,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,93745 € | 987,49 € |
| 400 | 4,70193 € | 1.880,77 € |
| 600 | 4,56945 € | 2.741,67 € |
| 1.000 | 4,40786 € | 4.407,86 € |
| 1.400 | 4,30456 € | 6.026,38 € |
| 2.000 | 4,19777 € | 8.395,54 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |

