
14312015402000 | |
|---|---|
DigiKey Part Number | 1195-14312015402000-ND |
Manufacturer | |
Manufacturer Product Number | 14312015402000 |
Description | TERM BLOCK PLUG 20POS 3.81MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 14312015402000 Models |
Category | Voltage - UL 300 V |
Manufacturer HARTING | Wire Gauge or Range - AWG 14-30 AWG |
Series | Wire Gauge or Range - mm² 0.05-1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Positions Per Level 20 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 5-6mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - UL 11 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,59700 € | 479,85 € |
| Unit Price without VAT: | 9,59700 € |
|---|---|
| Unit Price with VAT: | 11,42043 € |

