




14311013101000 | |
|---|---|
DigiKey Part Number | 1195-3607-ND |
Manufacturer | |
Manufacturer Product Number | 14311013101000 |
Description | TERM BLOCK PLUG 10POS 2.54MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 14311013101000 Models |
Category | Current - UL 6 A |
Manufacturer HARTING | Voltage - UL 160 V |
Series | Wire Gauge or Range - AWG 20-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-0.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 125°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Features Latch Lock |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Wire Strip Length 6mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.193" (4.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,83900 € | 38,39 € |
| 25 | 3,59840 € | 89,96 € |
| 50 | 3,42660 € | 171,33 € |
| 100 | 3,26300 € | 326,30 € |
| 250 | 3,05868 € | 764,67 € |
| 500 | 2,91276 € | 1.456,38 € |
| 1.000 | 2,77384 € | 2.773,84 € |
| 2.500 | 2,60037 € | 6.500,92 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |







