
14310714102000 | |
|---|---|
DigiKey Part Number | 1195-14310714102000-ND |
Manufacturer | |
Manufacturer Product Number | 14310714102000 |
Description | TERM BLOCK PLUG 7POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 14310714102000 Models |
Category | Current - UL 9 A |
Manufacturer HARTING | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 110°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Features Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 9-10mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.459" (11.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,77220 € | 1.077,22 € |
| Unit Price without VAT: | 10,77220 € |
|---|---|
| Unit Price with VAT: | 12,81892 € |


