


14121315002000 | |
|---|---|
DigiKey Part Number | 14121315002000-ND |
Manufacturer | |
Manufacturer Product Number | 14121315002000 |
Description | TERM BLOCK HDR 13POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14121315002000 Models |
Category | Mounting Type Through Hole |
Manufacturer HARTING | Current - UL 11 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.075" (1.90mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.285" (7.25mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,15320 € | 307,66 € |
| Unit Price without VAT: | 6,15320 € |
|---|---|
| Unit Price with VAT: | 7,32231 € |



